CC0603GPNPO9BN470 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 24,015
Unit Price: $0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.66590
Datasheet

Direct


KYOCERA AVX
In Stock: 5,630
Unit Price: $2.96000
Datasheet

Direct


Vishay Vitramon
In Stock: 9,070
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 28,354
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9,870
Unit Price: $2.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,700
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.39604
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,670
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,970
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 96,003
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,979
Unit Price: $1.15000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GPNPO9BN470

DigiKey Part Number
13-CC0603GPNPO9BN470TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603GPNPO9BN470
Description
CAP CER 47PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GPNPO9BN470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12763$1,914.45
Manufacturers Standard Package