
VJ0603A470GXAPW1BC | |
|---|---|
DigiKey Part Number  | 720-VJ0603A470GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A470GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A470GXAPW1BCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0603A470GXAPW1BC  | 
Description  | CAP CER 47PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0603A470GXAPW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.53800 | $5.38 | 
| 50 | $0.37200 | $18.60 | 
| 100 | $0.32230 | $32.23 | 
| 500 | $0.19874 | $99.37 | 
| 1,000 | $0.16350 | $163.50 | 
| 2,500 | $0.15619 | $390.47 | 
| 5,000 | $0.14997 | $749.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.11326 | $1,698.90 | 
| 30,000 | $0.11224 | $3,367.20 | 
| 45,000 | $0.11172 | $5,027.40 | 
| 75,000 | $0.11112 | $8,334.00 | 
| 105,000 | $0.11076 | $11,629.80 | 
| 150,000 | $0.11041 | $16,561.50 | 
| 180,000 | $0.11024 | $19,843.20 | 
| 360,000 | $0.10965 | $39,474.00 | 

