0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GPNPO9BN101

DigiKey Part Number
13-CC0603GPNPO9BN101TR-ND - Tape & Reel (TR)
13-CC0603GPNPO9BN101CT-ND - Cut Tape (CT)
13-CC0603GPNPO9BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GPNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GPNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49800$4.98
50$0.34260$17.13
100$0.29620$29.62
500$0.21588$107.94
1,000$0.17198$171.98
2,500$0.16056$401.40
5,000$0.14563$728.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10466$1,569.90
30,000$0.10371$3,111.30
45,000$0.10322$4,644.90
75,000$0.10266$7,699.50
105,000$0.10232$10,743.60
150,000$0.10199$15,298.50
180,000$0.10183$18,329.40
360,000$0.10128$36,460.80
Manufacturers Standard Package