
CC0603FRNPO9BN681 | |
|---|---|
DigiKey Part Number | 311-3905-2-ND - Tape & Reel (TR) 311-3905-1-ND - Cut Tape (CT) 311-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75380 | $37.69 |
| 100 | $0.66250 | $66.25 |
| 500 | $0.50926 | $254.63 |
| 1,000 | $0.46218 | $462.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35806 | $1,432.24 |
| 8,000 | $0.33766 | $2,701.28 |
| 12,000 | $0.32749 | $3,929.88 |
| 20,000 | $0.32565 | $6,513.00 |
| 28,000 | $0.31608 | $8,850.24 |
| 40,000 | $0.31502 | $12,600.80 |
| 48,000 | $0.31450 | $15,096.00 |
| 96,000 | $0.30415 | $29,198.40 |
| 100,000 | $0.30346 | $30,346.00 |

