
CC0603FRNPO9BN300 | |
---|---|
DigiKey Part Number | 311-3894-2-ND - Tape & Reel (TR) 311-3894-1-ND - Cut Tape (CT) 311-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60920 | $30.46 |
100 | $0.53290 | $53.29 |
500 | $0.40480 | $202.40 |
1,000 | $0.36539 | $365.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29098 | $1,163.92 |
8,000 | $0.27092 | $2,167.36 |
12,000 | $0.25665 | $3,079.80 |
20,000 | $0.25513 | $5,102.60 |
28,000 | $0.24142 | $6,759.76 |
40,000 | $0.24056 | $9,622.40 |
48,000 | $0.24014 | $11,526.72 |
96,000 | $0.23362 | $22,427.52 |
100,000 | $0.23304 | $23,304.00 |