
CC0603FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 311-3885-2-ND - Tape & Reel (TR) 311-3885-1-ND - Cut Tape (CT) 311-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.70200 | $7.02 |
| 50 | $0.49440 | $24.72 |
| 100 | $0.43000 | $43.00 |
| 500 | $0.32340 | $161.70 |
| 1,000 | $0.29061 | $290.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24147 | $965.88 |
| 8,000 | $0.22324 | $1,785.92 |
| 12,000 | $0.21411 | $2,569.32 |
| 20,000 | $0.20401 | $4,080.20 |
| 28,000 | $0.19811 | $5,547.08 |
| 40,000 | $0.19243 | $7,697.20 |
| 48,000 | $0.18974 | $9,107.52 |
| 96,000 | $0.18068 | $17,345.28 |
| 100,000 | $0.18020 | $18,020.00 |

