
CC0603FRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3599-2-ND - Tape & Reel (TR) 311-3599-1-ND - Cut Tape (CT) 311-3599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.63600 | $6.36 |
| 50 | $0.44540 | $22.27 |
| 100 | $0.38670 | $38.67 |
| 500 | $0.28930 | $144.65 |
| 1,000 | $0.25928 | $259.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20264 | $810.56 |
| 8,000 | $0.19194 | $1,535.52 |
| 12,000 | $0.18232 | $2,187.84 |
| 20,000 | $0.18016 | $3,603.20 |
| 28,000 | $0.17196 | $4,814.88 |
| 40,000 | $0.16958 | $6,783.20 |
| 48,000 | $0.16712 | $8,021.76 |
| 96,000 | $0.15884 | $15,248.64 |
| 100,000 | $0.15841 | $15,841.00 |

