0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO0BN470

DigiKey Part Number
311-3882-2-ND - Tape & Reel (TR)
311-3882-1-ND - Cut Tape (CT)
311-3882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO0BN470
Description
CAP CER 47PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO0BN470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73400$7.34
50$0.51880$25.94
100$0.45280$45.28
500$0.34152$170.76
1,000$0.30725$307.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20264$810.56
8,000$0.19194$1,535.52
12,000$0.18660$2,239.20
20,000$0.18542$3,708.40
28,000$0.18046$5,052.88
40,000$0.17978$7,191.20
48,000$0.17945$8,613.60
Manufacturers Standard Package