
CC0603FRNPO0BN151 | |
|---|---|
DigiKey Part Number | 311-3879-2-ND - Tape & Reel (TR) 311-3879-1-ND - Cut Tape (CT) 311-3879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN151 |
Description | CAP CER 150PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000151FCT | Knowles Syfer | 2,730 | 1608-0603J1000151FCT-ND | $9.62000 | Direct |
| KGM15ACG2A151FT | KYOCERA AVX | 18,859 | 478-KGM15ACG2A151FTCT-ND | $7.32000 | Direct |
| C0603C151F1GACTU | KEMET | 16,980 | 399-17398-1-ND | $9.21000 | Parametric Equivalent |
| GCM1885C2A151FA16D | Murata Electronics | 41,952 | 490-16415-1-ND | $1.15000 | Parametric Equivalent |
| GCM1885C2A151FA16J | Murata Electronics | 3,299 | 490-GCM1885C2A151FA16JCT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79740 | $39.87 |
| 100 | $0.70050 | $70.05 |
| 500 | $0.53884 | $269.42 |
| 1,000 | $0.48901 | $489.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39461 | $1,578.44 |
| 8,000 | $0.36820 | $2,945.60 |
| 12,000 | $0.35498 | $4,259.76 |
| 20,000 | $0.34033 | $6,806.60 |
| 28,000 | $0.33178 | $9,289.84 |
| 40,000 | $0.32354 | $12,941.60 |

