
GCM1885C2A151FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A151FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A151FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A151FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A151FA16J |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A151FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44880 | $22.44 |
| 100 | $0.39050 | $39.05 |
| 500 | $0.29186 | $145.93 |
| 1,000 | $0.26161 | $261.61 |
| 2,500 | $0.22974 | $574.35 |
| 5,000 | $0.21447 | $1,072.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19302 | $1,930.20 |
| 20,000 | $0.18678 | $3,735.60 |
| 30,000 | $0.15274 | $4,582.20 |
| 50,000 | $0.14640 | $7,320.00 |
| 70,000 | $0.14607 | $10,224.90 |

