
CC0603FRNPO0BN101 | |
|---|---|
DigiKey Part Number | 311-3877-2-ND - Tape & Reel (TR) 311-3877-1-ND - Cut Tape (CT) 311-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.73400 | $7.34 |
| 50 | $0.51880 | $25.94 |
| 100 | $0.45280 | $45.28 |
| 500 | $0.34152 | $170.76 |
| 1,000 | $0.30725 | $307.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25457 | $1,018.28 |
| 8,000 | $0.23489 | $1,879.12 |
| 12,000 | $0.20800 | $2,496.00 |
| 20,000 | $0.20671 | $4,134.20 |
| 28,000 | $0.18046 | $5,052.88 |
| 40,000 | $0.17978 | $7,191.20 |
| 48,000 | $0.17945 | $8,613.60 |
| 96,000 | $0.17831 | $17,117.76 |
| 100,000 | $0.17824 | $17,824.00 |

