
CC0603CRNPO9BN9R1 | |
---|---|
DigiKey Part Number | 311-3867-2-ND - Tape & Reel (TR) 311-3867-1-ND - Cut Tape (CT) 311-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BN9R1 |
Description | CAP CER 9.1PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN9R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48200 | $4.82 |
50 | $0.33160 | $16.58 |
100 | $0.28670 | $28.67 |
500 | $0.21108 | $105.54 |
1,000 | $0.18781 | $187.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15074 | $602.96 |
8,000 | $0.14023 | $1,121.84 |
12,000 | $0.13380 | $1,605.60 |
20,000 | $0.13092 | $2,618.40 |
28,000 | $0.11660 | $3,264.80 |
40,000 | $0.11021 | $4,408.40 |
100,000 | $0.10988 | $10,988.00 |