
CC0603CRNPO0BN1R5 | |
|---|---|
DigiKey Part Number  | 311-3846-2-ND - Tape & Reel (TR) 311-3846-1-ND - Cut Tape (CT) 311-3846-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0603CRNPO0BN1R5  | 
Description  | CAP CER 1.5PF 100V C0G/NPO 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0603CRNPO0BN1R5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.37500 | $3.75 | 
| 50 | $0.25940 | $12.97 | 
| 100 | $0.22270 | $22.27 | 
| 500 | $0.16170 | $80.85 | 
| 1,000 | $0.14302 | $143.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.11522 | $460.88 | 
| 8,000 | $0.10490 | $839.20 | 
| 12,000 | $0.09974 | $1,196.88 | 
| 20,000 | $0.09403 | $1,880.60 | 
| 28,000 | $0.09070 | $2,539.60 | 
| 40,000 | $0.08749 | $3,499.60 | 
| 48,000 | $0.08597 | $4,126.56 | 
| 96,000 | $0.08086 | $7,762.56 | 
| 100,000 | $0.08059 | $8,059.00 | 

