
CC0603BRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 311-3837-2-ND - Tape & Reel (TR) 311-3837-1-ND - Cut Tape (CT) 311-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43300 | $4.33 |
| 50 | $0.29740 | $14.87 |
| 100 | $0.25570 | $25.57 |
| 500 | $0.18708 | $93.54 |
| 1,000 | $0.16599 | $165.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09829 | $393.16 |
| 8,000 | $0.08842 | $707.36 |
| 12,000 | $0.08352 | $1,002.24 |
| 20,000 | $0.08290 | $1,658.00 |
| 28,000 | $0.07824 | $2,190.72 |
| 40,000 | $0.07788 | $3,115.20 |
| 48,000 | $0.07771 | $3,730.08 |
| 96,000 | $0.07712 | $7,403.52 |
| 100,000 | $0.07709 | $7,709.00 |

