
CC0603BRNPO9BN3R9 | |
|---|---|
DigiKey Part Number  | 311-3834-2-ND - Tape & Reel (TR) 311-3834-1-ND - Cut Tape (CT) 311-3834-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0603BRNPO9BN3R9  | 
Description  | CAP CER 3.9PF 50V C0G/NPO 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0603BRNPO9BN3R9 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.42400 | $4.24 | 
| 50 | $0.29040 | $14.52 | 
| 100 | $0.25050 | $25.05 | 
| 500 | $0.18340 | $91.70 | 
| 1,000 | $0.16268 | $162.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.09817 | $392.68 | 
| 8,000 | $0.08831 | $706.48 | 
| 12,000 | $0.08341 | $1,000.92 | 
| 20,000 | $0.08279 | $1,655.80 | 
| 28,000 | $0.07814 | $2,187.92 | 
| 40,000 | $0.07778 | $3,111.20 | 
| 48,000 | $0.07761 | $3,725.28 | 
| 96,000 | $0.07702 | $7,393.92 | 
| 100,000 | $0.07699 | $7,699.00 | 

