
CC0603BRNPO9BN1R6 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN1R6TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN1R6CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN1R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN1R6 |
Description | CAP CER 1.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.18600 | $18.60 |
| 500 | $0.13380 | $66.90 |
| 1,000 | $0.11781 | $117.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09409 | $376.36 |
| 8,000 | $0.08530 | $682.40 |
| 12,000 | $0.08090 | $970.80 |
| 20,000 | $0.07603 | $1,520.60 |
| 28,000 | $0.07318 | $2,049.04 |
| 40,000 | $0.07045 | $2,818.00 |
| 48,000 | $0.06916 | $3,319.68 |
| 96,000 | $0.06480 | $6,220.80 |
| 100,000 | $0.06457 | $6,457.00 |

