
CC0603BRNPO0BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO0BN5R6TR-ND - Tape & Reel (TR) 13-CC0603BRNPO0BN5R6CT-ND - Cut Tape (CT) 13-CC0603BRNPO0BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO0BN5R6 |
Description | CAP CER 5.6PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO0BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44900 | $4.49 |
| 50 | $0.30880 | $15.44 |
| 100 | $0.26630 | $26.63 |
| 500 | $0.19540 | $97.70 |
| 1,000 | $0.17359 | $173.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14102 | $564.08 |
| 8,000 | $0.12895 | $1,031.60 |
| 12,000 | $0.12291 | $1,474.92 |
| 20,000 | $0.11622 | $2,324.40 |
| 28,000 | $0.11231 | $3,144.68 |
| 40,000 | $0.10855 | $4,342.00 |
| 48,000 | $0.10677 | $5,124.96 |
| 96,000 | $0.10078 | $9,674.88 |
| 100,000 | $0.10047 | $10,047.00 |

