CC0603BRNPO0BN2R7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.16637
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.43000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.34162
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80525
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,256
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.27429
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $2.30000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO0BN2R7

DigiKey Part Number
13-CC0603BRNPO0BN2R7TR-ND - Tape & Reel (TR)
13-CC0603BRNPO0BN2R7CT-ND - Cut Tape (CT)
13-CC0603BRNPO0BN2R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO0BN2R7
Description
CAP CER 2.7PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO0BN2R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31040$15.52
100$0.26770$26.77
500$0.19640$98.20
1,000$0.17457$174.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14396$575.84
8,000$0.12999$1,039.92
12,000$0.12301$1,476.12
20,000$0.11682$2,336.40
28,000$0.09587$2,684.36
40,000$0.09545$3,818.00
48,000$0.09525$4,572.00
96,000$0.09456$9,077.76
100,000$0.09452$9,452.00
Manufacturers Standard Package