



GCM1885C2A2R7BA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C2A2R7BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A2R7BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A2R7BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A2R7BA16D |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A2R7BA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.81300 | $8.13 |
50 | $0.57480 | $28.74 |
100 | $0.50170 | $50.17 |
500 | $0.38016 | $190.08 |
1,000 | $0.34265 | $342.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28230 | $1,129.20 |
8,000 | $0.26230 | $2,098.40 |
12,000 | $0.25235 | $3,028.20 |
20,000 | $0.24882 | $4,976.40 |
28,000 | $0.24142 | $6,759.76 |
40,000 | $0.23535 | $9,414.00 |
48,000 | $0.23222 | $11,146.56 |
96,000 | $0.22168 | $21,281.28 |
100,000 | $0.22128 | $22,128.00 |