0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO0BN2R2

DigiKey Part Number
13-CC0603BRNPO0BN2R2TR-ND - Tape & Reel (TR)
13-CC0603BRNPO0BN2R2CT-ND - Cut Tape (CT)
13-CC0603BRNPO0BN2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO0BN2R2
Description
CAP CER 2.2PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO0BN2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44900$4.49
50$0.30840$15.42
100$0.26600$26.60
500$0.19516$97.58
1,000$0.17337$173.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14084$563.36
8,000$0.12878$1,030.24
12,000$0.12275$1,473.00
20,000$0.11607$2,321.40
28,000$0.11217$3,140.76
40,000$0.10841$4,336.40
48,000$0.10664$5,118.72
96,000$0.10065$9,662.40
100,000$0.10034$10,034.00
Manufacturers Standard Package