
CC0402ZRY5V6BB334 | |
---|---|
DigiKey Part Number | 13-CC0402ZRY5V6BB334TR-ND - Tape & Reel (TR) 13-CC0402ZRY5V6BB334CT-ND - Cut Tape (CT) 13-CC0402ZRY5V6BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V6BB334 |
Description | CAP CER 0.33UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V6BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42500 | $4.25 |
50 | $0.29080 | $14.54 |
100 | $0.25080 | $25.08 |
500 | $0.18364 | $91.82 |
1,000 | $0.16289 | $162.89 |
2,500 | $0.14110 | $352.75 |
5,000 | $0.12799 | $639.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08810 | $881.00 |
20,000 | $0.08720 | $1,744.00 |
30,000 | $0.08673 | $2,601.90 |
50,000 | $0.08620 | $4,310.00 |
70,000 | $0.08588 | $6,011.60 |
100,000 | $0.08557 | $8,557.00 |
120,000 | $0.08542 | $10,250.40 |
240,000 | $0.08489 | $20,373.60 |
250,000 | $0.08486 | $21,215.00 |