
CC0402ZPY5V7BB223 | |
|---|---|
DigiKey Part Number | 13-CC0402ZPY5V7BB223TR-ND - Tape & Reel (TR) 13-CC0402ZPY5V7BB223CT-ND - Cut Tape (CT) 13-CC0402ZPY5V7BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZPY5V7BB223 |
Description | CAP CER 0.022UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZPY5V7BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.12810 | $12.81 |
| 500 | $0.09088 | $45.44 |
| 1,000 | $0.07938 | $79.38 |
| 2,500 | $0.06732 | $168.30 |
| 5,000 | $0.06008 | $300.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04608 | $2,304.00 |
| 100,000 | $0.03372 | $3,372.00 |

