

CC0402MRX6S5BB475 | |
---|---|
DigiKey Part Number | 13-CC0402MRX6S5BB475TR-ND - Tape & Reel (TR) 13-CC0402MRX6S5BB475CT-ND - Cut Tape (CT) 13-CC0402MRX6S5BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX6S5BB475 |
Description | CAP CER 4.7UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.93900 | $9.39 |
50 | $0.67320 | $33.66 |
100 | $0.58980 | $58.98 |
500 | $0.45092 | $225.46 |
1,000 | $0.40820 | $408.20 |
2,500 | $0.36303 | $907.58 |
5,000 | $0.33586 | $1,679.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31351 | $3,135.10 |
20,000 | $0.29513 | $5,902.60 |
30,000 | $0.28592 | $8,577.60 |
50,000 | $0.27571 | $13,785.50 |
70,000 | $0.26975 | $18,882.50 |
100,000 | $0.26401 | $26,401.00 |
120,000 | $0.26129 | $31,354.80 |
240,000 | $0.25213 | $60,511.20 |
250,000 | $0.25164 | $62,910.00 |