


CC0402MRX5R8BB105 | |
---|---|
DigiKey Part Number | 13-CC0402MRX5R8BB105TR-ND - Tape & Reel (TR) 13-CC0402MRX5R8BB105CT-ND - Cut Tape (CT) 13-CC0402MRX5R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73740 | $36.87 |
100 | $0.64780 | $64.78 |
500 | $0.49726 | $248.63 |
1,000 | $0.45095 | $450.95 |
2,500 | $0.40208 | $1,005.20 |
5,000 | $0.37270 | $1,863.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34853 | $3,485.30 |
20,000 | $0.32864 | $6,572.80 |
30,000 | $0.31868 | $9,560.40 |
50,000 | $0.30764 | $15,382.00 |
70,000 | $0.30118 | $21,082.60 |
100,000 | $0.29497 | $29,497.00 |
120,000 | $0.29203 | $35,043.60 |
240,000 | $0.28213 | $67,711.20 |
250,000 | $0.28160 | $70,400.00 |