0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX5R8BB105

DigiKey Part Number
13-CC0402MRX5R8BB105TR-ND - Tape & Reel (TR)
13-CC0402MRX5R8BB105CT-ND - Cut Tape (CT)
13-CC0402MRX5R8BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R8BB105
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02600$10.26
50$0.73740$36.87
100$0.64780$64.78
500$0.49726$248.63
1,000$0.45095$450.95
2,500$0.40208$1,005.20
5,000$0.37270$1,863.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34853$3,485.30
20,000$0.32864$6,572.80
30,000$0.31868$9,560.40
50,000$0.30764$15,382.00
70,000$0.30118$21,082.60
100,000$0.29497$29,497.00
120,000$0.29203$35,043.60
240,000$0.28213$67,711.20
250,000$0.28160$70,400.00
Manufacturers Standard Package