

CC0402KRX7R9BB561 | |
---|---|
DigiKey Part Number | 311-1029-2-ND - Tape & Reel (TR) 311-1029-1-ND - Cut Tape (CT) 311-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB561 |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22100 | $2.21 |
50 | $0.14540 | $7.27 |
100 | $0.12340 | $12.34 |
500 | $0.08724 | $43.62 |
1,000 | $0.07614 | $76.14 |
2,500 | $0.06450 | $161.25 |
5,000 | $0.05751 | $287.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03581 | $358.10 |
20,000 | $0.03537 | $707.40 |
30,000 | $0.03514 | $1,054.20 |
50,000 | $0.03488 | $1,744.00 |
70,000 | $0.03472 | $2,430.40 |
100,000 | $0.03457 | $3,457.00 |
120,000 | $0.03450 | $4,140.00 |
240,000 | $0.03424 | $8,217.60 |
250,000 | $0.03423 | $8,557.50 |