


CC0402KRX7R7BB154 | |
---|---|
DigiKey Part Number | 13-CC0402KRX7R7BB154TR-ND - Tape & Reel (TR) 13-CC0402KRX7R7BB154CT-ND - Cut Tape (CT) 13-CC0402KRX7R7BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB154 |
Description | CAP CER 0.15UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
50 | $0.15280 | $7.64 |
100 | $0.12970 | $12.97 |
500 | $0.09196 | $45.98 |
1,000 | $0.08383 | $83.83 |
2,500 | $0.07288 | $182.20 |
5,000 | $0.06756 | $337.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05482 | $548.20 |
20,000 | $0.04989 | $997.80 |
30,000 | $0.04742 | $1,422.60 |
50,000 | $0.04469 | $2,234.50 |
70,000 | $0.04309 | $3,016.30 |
100,000 | $0.04156 | $4,156.00 |
120,000 | $0.04083 | $4,899.60 |
240,000 | $0.03838 | $9,211.20 |
250,000 | $0.03825 | $9,562.50 |