


CC0402KRX5R6BB124 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R6BB124TR-ND - Tape & Reel (TR) 13-CC0402KRX5R6BB124CT-ND - Cut Tape (CT) 13-CC0402KRX5R6BB124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB124 |
Description | CAP CER 0.12UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40800 | $4.08 |
| 50 | $0.28220 | $14.11 |
| 100 | $0.24310 | $24.31 |
| 500 | $0.17736 | $88.68 |
| 1,000 | $0.15721 | $157.21 |
| 2,500 | $0.14186 | $354.65 |
| 5,000 | $0.13589 | $679.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12957 | $1,295.70 |
| 20,000 | $0.12297 | $2,459.40 |
| 30,000 | $0.10000 | $3,000.00 |
| 50,000 | $0.09524 | $4,762.00 |
| 70,000 | $0.09245 | $6,471.50 |
| 100,000 | $0.08977 | $8,977.00 |
| 120,000 | $0.08850 | $10,620.00 |
| 240,000 | $0.08423 | $20,215.20 |
| 250,000 | $0.08401 | $21,002.50 |

