


CC0402KRX5R5BB224 | |
|---|---|
DigiKey Part Number  | 311-1681-2-ND - Tape & Reel (TR) 311-1681-1-ND - Cut Tape (CT) 311-1681-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0402KRX5R5BB224  | 
Description  | CAP CER 0.22UF 6.3V X5R 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0402KRX5R5BB224 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.24500 | $2.45 | 
| 50 | $0.16160 | $8.08 | 
| 100 | $0.13790 | $13.79 | 
| 500 | $0.09790 | $48.95 | 
| 1,000 | $0.08566 | $85.66 | 
| 2,500 | $0.07284 | $182.10 | 
| 5,000 | $0.06514 | $325.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05324 | $532.40 | 
| 20,000 | $0.05264 | $1,052.80 | 
| 30,000 | $0.05100 | $1,530.00 | 
| 50,000 | $0.04812 | $2,406.00 | 
| 70,000 | $0.04643 | $3,250.10 | 
| 100,000 | $0.04146 | $4,146.00 | 
| 120,000 | $0.04133 | $4,959.60 | 


