
CC0402KRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3779-2-ND - Tape & Reel (TR) 311-3779-1-ND - Cut Tape (CT) 311-3779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 50 | $0.12720 | $6.36 |
| 100 | $0.10850 | $10.85 |
| 500 | $0.07620 | $38.10 |
| 1,000 | $0.06625 | $66.25 |
| 2,500 | $0.05590 | $139.75 |
| 5,000 | $0.04970 | $248.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04451 | $445.10 |
| 20,000 | $0.03532 | $706.40 |
| 30,000 | $0.03510 | $1,053.00 |
| 50,000 | $0.03484 | $1,742.00 |
| 70,000 | $0.03465 | $2,425.50 |
| 100,000 | $0.03334 | $3,334.00 |
| 120,000 | $0.03273 | $3,927.60 |
| 240,000 | $0.03112 | $7,468.80 |
| 250,000 | $0.03054 | $7,635.00 |

