


CC0402KPX7R9BB152 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB152TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB152CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.10760 | $5.38 |
| 100 | $0.09140 | $9.14 |
| 500 | $0.06330 | $31.65 |
| 1,000 | $0.05491 | $54.91 |
| 2,500 | $0.04605 | $115.12 |
| 5,000 | $0.04076 | $203.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03056 | $1,528.00 |
| 100,000 | $0.02150 | $2,150.00 |

