


CC0402KPX7R9BB102 | |
---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10340 | $5.17 |
100 | $0.08700 | $8.70 |
500 | $0.06060 | $30.30 |
1,000 | $0.05255 | $52.55 |
2,500 | $0.04401 | $110.03 |
5,000 | $0.03889 | $194.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03075 | $1,537.50 |
100,000 | $0.02148 | $2,148.00 |
150,000 | $0.02039 | $3,058.50 |
250,000 | $0.02034 | $5,085.00 |