


CC0402KPX7R8BB223 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R8BB223TR-ND - Tape & Reel (TR) 13-CC0402KPX7R8BB223CT-ND - Cut Tape (CT) 13-CC0402KPX7R8BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R8BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.15660 | $7.83 |
| 100 | $0.13300 | $13.30 |
| 500 | $0.09432 | $47.16 |
| 1,000 | $0.08248 | $82.48 |
| 2,500 | $0.07000 | $175.00 |
| 5,000 | $0.06253 | $312.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04606 | $2,303.00 |
| 100,000 | $0.04286 | $4,286.00 |
| 150,000 | $0.04126 | $6,189.00 |
| 250,000 | $0.03949 | $9,872.50 |
| 350,000 | $0.03845 | $13,457.50 |
| 500,000 | $0.03745 | $18,725.00 |
| 600,000 | $0.03698 | $22,188.00 |
| 1,200,000 | $0.03539 | $42,468.00 |
| 1,250,000 | $0.03531 | $44,137.50 |

