


CC0402KPX5R6BB683 | |
---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB683TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB683CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB683 |
Description | CAP CER 0.068UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R6BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.23820 | $11.91 |
100 | $0.20450 | $20.45 |
500 | $0.14780 | $73.90 |
1,000 | $0.13055 | $130.55 |
2,500 | $0.11233 | $280.82 |
5,000 | $0.10139 | $506.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07721 | $3,860.50 |
100,000 | $0.07252 | $7,252.00 |
150,000 | $0.07017 | $10,525.50 |
250,000 | $0.06756 | $16,890.00 |
350,000 | $0.06604 | $23,114.00 |
500,000 | $0.06458 | $32,290.00 |
600,000 | $0.06388 | $38,328.00 |
1,200,000 | $0.06155 | $73,860.00 |
1,250,000 | $0.06142 | $76,775.00 |