0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402KPNPO9BN101

DigiKey Part Number
13-CC0402KPNPO9BN101TR-ND - Tape & Reel (TR)
13-CC0402KPNPO9BN101CT-ND - Cut Tape (CT)
13-CC0402KPNPO9BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,704
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
50$0.12720$6.36
100$0.10850$10.85
500$0.07620$38.10
1,000$0.06625$66.25
2,500$0.05590$139.75
5,000$0.04970$248.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03600$1,800.00
100,000$0.03334$3,334.00
150,000$0.03202$4,803.00
250,000$0.03054$7,635.00
350,000$0.02968$10,388.00
500,000$0.02885$14,425.00
600,000$0.02846$17,076.00
1,200,000$0.02714$32,568.00
1,250,000$0.02707$33,837.50
Manufacturers Standard Package