


CC0402JRX7R9BB822 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB822TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB822CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB822 |
Description | CAP CER 8200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.17780 | $8.89 |
| 100 | $0.15170 | $15.17 |
| 500 | $0.10818 | $54.09 |
| 1,000 | $0.09488 | $94.88 |
| 2,500 | $0.08090 | $202.25 |
| 5,000 | $0.07250 | $362.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05324 | $532.40 |
| 20,000 | $0.05264 | $1,052.80 |
| 30,000 | $0.05233 | $1,569.90 |
| 50,000 | $0.05197 | $2,598.50 |
| 70,000 | $0.05176 | $3,623.20 |
| 100,000 | $0.05036 | $5,036.00 |
| 120,000 | $0.04953 | $5,943.60 |
| 240,000 | $0.04685 | $11,244.00 |
| 250,000 | $0.04657 | $11,642.50 |

