


CC0402JRX7R7BB683 | |
---|---|
DigiKey Part Number | 13-CC0402JRX7R7BB683TR-ND - Tape & Reel (TR) 13-CC0402JRX7R7BB683CT-ND - Cut Tape (CT) 13-CC0402JRX7R7BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB683 |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20700 | $10.35 |
100 | $0.17740 | $17.74 |
500 | $0.12760 | $63.80 |
1,000 | $0.11233 | $112.33 |
2,500 | $0.09623 | $240.57 |
5,000 | $0.08656 | $432.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07861 | $786.10 |
20,000 | $0.07208 | $1,441.60 |
30,000 | $0.06882 | $2,064.60 |
50,000 | $0.06520 | $3,260.00 |
70,000 | $0.06309 | $4,416.30 |
100,000 | $0.06106 | $6,106.00 |
120,000 | $0.06010 | $7,212.00 |
240,000 | $0.05686 | $13,646.40 |
250,000 | $0.05668 | $14,170.00 |