
CC0402JRNPO9BN331 | |
|---|---|
DigiKey Part Number | 311-1667-2-ND - Tape & Reel (TR) 311-1667-1-ND - Cut Tape (CT) 311-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.18280 | $18.28 |
| 500 | $0.13136 | $65.68 |
| 1,000 | $0.11561 | $115.61 |
| 2,500 | $0.09918 | $247.95 |
| 5,000 | $0.08927 | $446.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07064 | $706.40 |
| 20,000 | $0.06989 | $1,397.80 |
| 30,000 | $0.06950 | $2,085.00 |
| 50,000 | $0.06743 | $3,371.50 |
| 70,000 | $0.06527 | $4,568.90 |
| 100,000 | $0.06319 | $6,319.00 |
| 120,000 | $0.06223 | $7,467.60 |

