0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
cut-tape-render

CC0402JRNPO9BN120

DigiKey Part Number
311-1016-2-ND - Tape & Reel (TR)
311-1016-1-ND - Cut Tape (CT)
311-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,082,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16500$1.65
50$0.10700$5.35
100$0.09060$9.06
500$0.06306$31.53
1,000$0.05466$54.66
2,500$0.04584$114.60
5,000$0.04053$202.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03608$360.80
20,000$0.03266$653.20
30,000$0.03088$926.40
50,000$0.03083$1,541.50
Manufacturers Standard Package