
CC0402JPNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN560TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN560CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.10600 | $5.30 |
| 100 | $0.08970 | $8.97 |
| 500 | $0.06250 | $31.25 |
| 1,000 | $0.05417 | $54.17 |
| 2,500 | $0.04543 | $113.57 |
| 5,000 | $0.04017 | $200.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02865 | $1,432.50 |
| 100,000 | $0.02642 | $2,642.00 |
| 150,000 | $0.02530 | $3,795.00 |
| 250,000 | $0.02406 | $6,015.00 |
| 350,000 | $0.02334 | $8,169.00 |
| 500,000 | $0.02264 | $11,320.00 |
| 600,000 | $0.02231 | $13,386.00 |
| 1,200,000 | $0.02120 | $25,440.00 |
| 1,250,000 | $0.02115 | $26,437.50 |

