
CC0402JPNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN221TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN221CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22900 | $2.29 |
| 50 | $0.15200 | $7.60 |
| 100 | $0.12910 | $12.91 |
| 500 | $0.09116 | $45.58 |
| 1,000 | $0.07973 | $79.73 |
| 2,500 | $0.06761 | $169.03 |
| 5,000 | $0.06034 | $301.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04347 | $2,173.50 |
| 100,000 | $0.04121 | $4,121.00 |
| 150,000 | $0.03966 | $5,949.00 |
| 250,000 | $0.03904 | $9,760.00 |
| 350,000 | $0.03387 | $11,854.50 |

