
CC0402GRNPO9BN470 | |
---|---|
DigiKey Part Number | 311-3741-2-ND - Tape & Reel (TR) 311-3741-1-ND - Cut Tape (CT) 311-3741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28600 | $2.86 |
50 | $0.19280 | $9.64 |
100 | $0.16500 | $16.50 |
500 | $0.11828 | $59.14 |
1,000 | $0.10399 | $103.99 |
2,500 | $0.08888 | $222.20 |
5,000 | $0.07981 | $399.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07074 | $707.40 |
20,000 | $0.05271 | $1,054.20 |
30,000 | $0.05240 | $1,572.00 |
50,000 | $0.05204 | $2,602.00 |
70,000 | $0.05183 | $3,628.10 |
100,000 | $0.05162 | $5,162.00 |
120,000 | $0.05151 | $6,181.20 |
240,000 | $0.05116 | $12,278.40 |
250,000 | $0.05114 | $12,785.00 |