
| CC0402GRNPO9BN181 | |
|---|---|
| DigiKey Part Number | 311-3333-2-ND - Tape & Reel (TR) 311-3333-1-ND - Cut Tape (CT) 311-3333-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0402GRNPO9BN181 | 
| Description | CAP CER 180PF 50V C0G/NPO 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0402GRNPO9BN181 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.40000 | $4.00 | 
| 50 | $0.27240 | $13.62 | 
| 100 | $0.23500 | $23.50 | 
| 500 | $0.17132 | $85.66 | 
| 1,000 | $0.15183 | $151.83 | 
| 2,500 | $0.13122 | $328.05 | 
| 5,000 | $0.11885 | $594.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.10870 | $1,087.00 | 
| 20,000 | $0.10035 | $2,007.00 | 
| 30,000 | $0.09617 | $2,885.10 | 
| 50,000 | $0.09154 | $4,577.00 | 
| 70,000 | $0.08883 | $6,218.10 | 
| 100,000 | $0.08623 | $8,623.00 | 
| 120,000 | $0.08500 | $10,200.00 | 
| 240,000 | $0.08085 | $19,404.00 | 
| 250,000 | $0.08063 | $20,157.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China