CC0402GRNPO8BN121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02185
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.99024
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,000
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.18366
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.15593
Datasheet
0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO8BN121

DigiKey Part Number
13-CC0402GRNPO8BN121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402GRNPO8BN121
Description
CAP CER 120PF 25V C0G/NPO 0402
Customer Reference
Detailed Description
120 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO8BN121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.