
KGM05ACG1E121GH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E121GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E121GHCT-ND - Cut Tape (CT) 478-KGM05ACG1E121GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E121GH |
Description | CAP CER 120PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E121GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.54500 | $25.45 |
50 | $1.90980 | $95.49 |
100 | $1.71360 | $171.36 |
500 | $1.38356 | $691.78 |
1,000 | $1.28149 | $1,281.49 |
2,500 | $1.17384 | $2,934.60 |
5,000 | $1.10898 | $5,544.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.07669 | $10,766.90 |
20,000 | $1.03186 | $20,637.20 |
30,000 | $1.00939 | $30,281.70 |
50,000 | $0.98449 | $49,224.50 |
70,000 | $0.96993 | $67,895.10 |