
CC0402FRNPO9BN300 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN300TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN300CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32480 | $16.24 |
| 100 | $0.28070 | $28.07 |
| 500 | $0.20658 | $103.29 |
| 1,000 | $0.18047 | $180.47 |
| 2,500 | $0.15974 | $399.35 |
| 5,000 | $0.14532 | $726.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12255 | $1,225.50 |
| 20,000 | $0.09567 | $1,913.40 |
| 30,000 | $0.09517 | $2,855.10 |
| 50,000 | $0.09460 | $4,730.00 |
| 70,000 | $0.09425 | $6,597.50 |
| 100,000 | $0.09392 | $9,392.00 |
| 120,000 | $0.09375 | $11,250.00 |
| 240,000 | $0.09319 | $22,365.60 |
| 250,000 | $0.09316 | $23,290.00 |

