0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO9BN300

DigiKey Part Number
13-CC0402FRNPO9BN300TR-ND - Tape & Reel (TR)
13-CC0402FRNPO9BN300CT-ND - Cut Tape (CT)
13-CC0402FRNPO9BN300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO9BN300
Description
CAP CER 30PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO9BN300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47300$4.73
50$0.32480$16.24
100$0.28070$28.07
500$0.20658$103.29
1,000$0.18047$180.47
2,500$0.15974$399.35
5,000$0.14532$726.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12255$1,225.50
20,000$0.09567$1,913.40
30,000$0.09517$2,855.10
50,000$0.09460$4,730.00
70,000$0.09425$6,597.50
100,000$0.09392$9,392.00
120,000$0.09375$11,250.00
240,000$0.09319$22,365.60
250,000$0.09316$23,290.00
Manufacturers Standard Package