
| CC0402FRNPO9BN181 | |
|---|---|
| DigiKey Part Number | 311-3729-2-ND - Tape & Reel (TR) 311-3729-1-ND - Cut Tape (CT) 311-3729-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0402FRNPO9BN181 | 
| Description | CAP CER 180PF 50V C0G/NPO 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0402FRNPO9BN181 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.56300 | $5.63 | 
| 50 | $0.39480 | $19.74 | 
| 100 | $0.34180 | $34.18 | 
| 500 | $0.24166 | $120.83 | 
| 1,000 | $0.22273 | $222.73 | 
| 2,500 | $0.19874 | $496.85 | 
| 5,000 | $0.18162 | $908.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.14839 | $1,483.90 | 
| 20,000 | $0.13848 | $2,769.60 | 
| 30,000 | $0.13781 | $4,134.30 | 
| 50,000 | $0.13704 | $6,852.00 | 
| 70,000 | $0.13658 | $9,560.60 | 
| 100,000 | $0.13613 | $13,613.00 | 
| 120,000 | $0.13470 | $16,164.00 | 
| 240,000 | $0.12895 | $30,948.00 | 
| 250,000 | $0.12864 | $32,160.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China