Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402FPNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CC0402FPNPO9BN470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402FPNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FPNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN470 | YAGEO | 5,038 | 13-AC0402FRNPO9BN470CT-ND | $1.23000 | Parametric Equivalent |
| CC0402FRNPO9BN470 | YAGEO | 89,703 | 311-1646-1-ND | $0.82000 | Parametric Equivalent |
| 0402N470F500CT | Walsin Technology Corporation | 54,790 | 1292-1322-1-ND | $0.82000 | Parametric Equivalent |
| C0402C470F5GACAUTO | KEMET | 4,536 | 399-C0402C470F5GACAUTOCT-ND | $11.43000 | Parametric Equivalent |
| C0402C470F5GACTU | KEMET | 537 | 399-C0402C470F5GACTUCT-ND | $11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.08824 | $4,412.00 |












