AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN470

DigiKey Part Number
13-AC0402FRNPO9BN470TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN470CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN470
Description
CAP CER 47PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402FRNPO9BN470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,108
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.64500$6.45
50$0.45200$22.60
100$0.39410$39.41
500$0.29468$147.34
1,000$0.26417$264.17
2,500$0.23209$580.23
5,000$0.21279$1,063.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20708$2,070.80
20,000$0.19316$3,863.20
30,000$0.17010$5,103.00
70,000$0.16587$11,610.90
100,000$0.16180$16,180.00
120,000$0.15987$19,184.40
240,000$0.15337$36,808.80
250,000$0.15303$38,257.50
Manufacturers Standard Package